Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-9003Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AH5411
Product RangeB-155 Series
Your Part Number
987 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $2.350 |
| 25+ | $2.230 |
| 50+ | $2.040 |
| 100+ | $1.900 |
| 500+ | $1.590 |
| 1000+ | $1.440 |
| 2500+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-9003Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AH5411
Product RangeB-155 Series
Internal Diameter4.5mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length42mm
Wire Gauge-
Product RangeB-155 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Internal Diameter
4.5mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Insulator Colour
Transparent
Insulator Length
42mm
Product Range
B-155 Series
Alternatives for B-155-9003
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
