Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCGPT-19/9.5-0-STKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AH0433
Product RangeCGPT Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.800 |
| 25+ | $2.600 |
| 50+ | $2.470 |
| 100+ | $2.310 |
| 250+ | $2.150 |
| 500+ | $2.110 |
| 1000+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCGPT-19/9.5-0-STKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AH0433
Product RangeCGPT Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.75"
I.D. Supplied - Metric19mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.38"
I.D. Recovered Max - Metric9.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeCGPT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.38"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.75"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
9.5mm
Product Range
CGPT Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
