Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCGPT-3/1-0-SPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AH0434
Product RangeCGPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $319.590 |
Price for:Reel of 300
Minimum: 1
Multiple: 1
$319.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCGPT-3/1-0-SPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AH0434
Product RangeCGPT Series
Shrink Ratio3:1
I.D. Supplied - Imperial0.12"
I.D. Supplied - Metric3mm
Shrink Tubing / Boot ColourBlack
Length - Imperial984ft
Length - Metric300m
I.D. Recovered Max - Imperial0.04"
I.D. Recovered Max - Metric1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeCGPT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
3mm
Length - Imperial
984ft
I.D. Recovered Max - Imperial
0.04"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.12"
Shrink Tubing / Boot Colour
Black
Length - Metric
300m
I.D. Recovered Max - Metric
1mm
Product Range
CGPT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
