Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCGPT-9.5/4.8-X-SPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34AH0440
Product RangeCGPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $207.730 |
| 3+ | $190.230 |
| 5+ | $179.730 |
| 10+ | $176.220 |
| 25+ | $171.550 |
Price for:Reel of 150
Minimum: 1
Multiple: 1
$207.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCGPT-9.5/4.8-X-SPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34AH0440
Product RangeCGPT Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.38"
I.D. Supplied - Metric9.5mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial492ft
Length - Metric150m
I.D. Recovered Max - Imperial0.19"
I.D. Recovered Max - Metric4.8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeCGPT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.5mm
Length - Imperial
492ft
I.D. Recovered Max - Imperial
0.19"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.38"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
150m
I.D. Recovered Max - Metric
4.8mm
Product Range
CGPT Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
