Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-108-11.Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.34AH4787
Your Part Number
1,129 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.040 |
| 10+ | $4.340 |
| 25+ | $4.240 |
| 50+ | $4.140 |
| 100+ | $4.040 |
| 500+ | $3.880 |
| 1000+ | $3.640 |
| 2500+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-108-11.Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.34AH4787
Internal Diameter4.45mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length17.25mm
Wire Gauge-
Product Range-
SVHCTo Be Advised
Technical Specifications
Internal Diameter
4.45mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
To Be Advised
Insulator Colour
Blue (Transparent)
Insulator Length
17.25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
