Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-110-40Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.83K0904
Your Part Number
5,246 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 1000+ | $1.420 |
| 2500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-110-40Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.83K0904
Connector TypeSplice
Internal Diameter0.66mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length5.08mm
Wire Gauge28AWG
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type
Splice
Insulator Colour
Blue (Transparent)
Insulator Length
5.08mm
Product Range
-
Internal Diameter
0.66mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
28AWG
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
