Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-142-52Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC0334
Your Part Number
3,278 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 10+ | $3.760 |
| 25+ | $3.520 |
| 50+ | $3.510 |
| 100+ | $3.230 |
| 250+ | $3.050 |
| 500+ | $2.970 |
| 1000+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-142-52Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC0334
Internal Diameter7.11mm
Insulator ColourNatural
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length19.05mm
Wire Gauge-
Product Range-
SVHCCadmium (21-Jan-2025)
Technical Specifications
Internal Diameter
7.11mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Cadmium (21-Jan-2025)
Insulator Colour
Natural
Insulator Length
19.05mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
