Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-150-0321Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.57J2182
Product RangeD Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $96.680 |
| 5+ | $92.670 |
| 10+ | $88.650 |
| 25+ | $88.590 |
| 50+ | $78.570 |
| 100+ | $73.240 |
Price for:Each
Minimum: 1
Multiple: 1
$96.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-150-0321Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.57J2182
Product RangeD Series
Connector TypeSplice
Internal Diameter6.3mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length150mm
Wire Gauge22AWG
Product RangeD Series
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type
Splice
Insulator Colour
Blue (Transparent)
Insulator Length
150mm
Product Range
D Series
Internal Diameter
6.3mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
22AWG
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
