Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-150-9133Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.70AH0534
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $230.630 |
| 5+ | $224.740 |
| 10+ | $196.500 |
| 25+ | $187.080 |
| 50+ | $182.380 |
| 100+ | $177.670 |
| 250+ | $172.970 |
Price for:Each
Minimum: 1
Multiple: 1
$230.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-150-9133Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.70AH0534
Product Range-
Termination-
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeWire Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Copper Alloy
Termination
-
Wire Size AWG Max
-
Terminal Type
Wire Splice
Insulator Material
Uninsulated
SVHC
To Be Advised
Technical Docs (2)
Alternatives for D-150-9133
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
