Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-1744-03-LF
Newark Part No.73AH7429
Product RangeD Series
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.520 |
10+ | $1.520 |
25+ | $1.520 |
50+ | $1.520 |
100+ | $1.520 |
250+ | $1.520 |
500+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-1744-03-LF
Newark Part No.73AH7429
Product RangeD Series
Connector TypeIn Line Splice
Internal Diameter4.6mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length30.15mm
Wire Gauge-
Product RangeD Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
In Line Splice
Insulator Colour
Blue (Transparent)
Insulator Length
30.15mm
Product Range
D Series
Internal Diameter
4.6mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability