Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-300-01.Copy
Newark Part No.31AC8771
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-300-01.Copy
Newark Part No.31AC8771
Boot ConfigurationStraight
I.D. Supplied - Imperial0.175"
I.D. Supplied - Metric4.45mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1"
Total Length - Metric25.4mm
I.D. Recovered Max - Imperial0.08"
I.D. Recovered Max - Metric2.03mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
4.45mm
Total Length - Imperial
1"
I.D. Recovered Max - Imperial
0.08"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.175"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
25.4mm
I.D. Recovered Max - Metric
2.03mm
Shrink Ratio
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
