Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-436-87Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.02M5190
Your Part Number
70 In Stock
900 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.280 |
| 5+ | $21.520 |
| 10+ | $20.360 |
| 25+ | $19.000 |
| 50+ | $17.810 |
| 100+ | $15.840 |
| 250+ | $15.200 |
Price for:Each
Minimum: 1
Multiple: 1
$23.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-436-87Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.02M5190
Insulator ColourYellow
Product Range-
Wire Size AWG Min16AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.94mm²
Insulator MaterialPVDF (Polyvinylidene Fluoride)
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
16AWG
Conductor Area CSA
2.94mm²
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Wire Size AWG Max
12AWG
Insulator Material
PVDF (Polyvinylidene Fluoride)
Technical Docs (1)
Alternatives for D-436-87
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
