Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoESZH-CAP-NO.2-40MMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78AK5476
Product RangeESZH-CAP Series
Your Part Number
15,560 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.341 |
| 25+ | $0.315 |
| 100+ | $0.288 |
| 500+ | $0.268 |
| 1000+ | $0.249 |
Price for:Each
Minimum: 10
Multiple: 10
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoESZH-CAP-NO.2-40MMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78AK5476
Product RangeESZH-CAP Series
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.29"
I.D. Supplied - Metric7.4mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.57"
Total Length - Metric40mm
I.D. Recovered Max - Imperial0.13"
I.D. Recovered Max - Metric3.45mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Shrink Ratio4:1
Product RangeESZH-CAP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
7.4mm
Total Length - Imperial
1.57"
I.D. Recovered Max - Imperial
0.13"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
Product Range
ESZH-CAP Series
I.D. Supplied - Imperial
0.29"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
40mm
I.D. Recovered Max - Metric
3.45mm
Shrink Ratio
4:1
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
