Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoR85049/88-13Z02Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.40Y0920
Product RangeMIL-DTL-38999 Series
Also Known AsM85049/88-13Z02
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $212.250 |
| 50+ | $210.960 |
Price for:Each
Minimum: 25
Multiple: 25
$5,306.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoR85049/88-13Z02Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.40Y0920
Product RangeMIL-DTL-38999 Series
Also Known AsM85049/88-13Z02
Connector Shell Size13
Cable Diameter Max7.9mm
Strain Relief Material-
Product RangeMIL-DTL-38999 Series
For Use WithShell Size 13 Connectors
SVHCLead (16-Jan-2020)
Product Overview
- Self-Locking Shield Band Termination
Technical Specifications
Connector Shell Size
13
Strain Relief Material
-
For Use With
Shell Size 13 Connectors
Cable Diameter Max
7.9mm
Product Range
MIL-DTL-38999 Series
SVHC
Lead (16-Jan-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
