Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS03-04-R-100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82K9076
Product RangeS03 Series
Your Part Number
617 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 200+ | $5.460 |
| 500+ | $5.360 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS03-04-R-100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82K9076
Product RangeS03 Series
Connector TypeTerminator
Internal Diameter5.95mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length19.1mm
Wire Gauge-
Product RangeS03 Series
SVHCLead
Product Overview
Notes
TE Quality Alert (26-004): Non-qualified mil-spec products currently on stop-shipment, that contain flux which does not meet ROL1 classification requirement when tested to ANSI J-STD-004 (AS83519/1, AS83519/2, AS83519/3). Flux has been reclassified as ROM1 in accordance with ANSI J-STD-004D specs.
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
19.1mm
Product Range
S03 Series
Internal Diameter
5.95mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
