Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | S1017-1.0X50Copy |
| Manufacturer Standard Lead Time | 80 weeks |
| Newark Part No. | 34AH5354 |
| Product Range | Thermofit |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 80 week(s)
| Quantity | Price |
|---|---|
| 1+ | $186.670 |
| 5+ | $172.230 |
| 10+ | $166.200 |
| 25+ | $160.190 |
| 50+ | $150.550 |
| 100+ | $145.730 |
Price for:Each
Minimum: 1
Multiple: 1
$186.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | S1017-1.0X50Copy |
| Manufacturer Standard Lead Time | 80 weeks |
| Newark Part No. | 34AH5354 |
| Product Range | Thermofit |
| Adhesive Type | Thermoplastic Adhesive |
| Tape Colour | - |
| Total Tape Thickness | 9.8 mil (0.25 mm) |
| Roll Length - Imperial | 50ft |
| Roll Length - Metric | 15.24m |
| Tape Length - Imperial | 50ft |
| Tape Length - Metric | 15.24m |
| Product Range | Thermofit |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Adhesive Type | Thermoplastic Adhesive |
|---|---|
| Total Tape Thickness | 9.8 mil (0.25 mm) |
| Roll Length - Metric | 15.24m |
| Tape Length - Metric | 15.24m |
| SVHC | No SVHC (27-Jun-2024) |
| Tape Colour | - |
|---|---|
| Roll Length - Imperial | 50ft |
| Tape Length - Imperial | 50ft |
| Product Range | Thermofit |
Alternatives for S1017-1.0X50
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
