Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSST-6-07/FR/RSCopy
Newark Part No.01M9117
Your Part Number
No Longer Available
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSST-6-07/FR/RSCopy
Newark Part No.01M9117
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.752"
I.D. Supplied - Metric19.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.22"
I.D. Recovered Max - Metric5.6mm
Shrink Tubing / Boot MaterialPolymer
Product Range-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
The SST-6-07/FR/RS is a black adhesive sealing Heat Shrink Tubing made of polyolefin (PO) with ribbed sealant, medium and thick-wall insulation. This Heat Shrink Tubing provides a simple, positive splice-sealing method that offers greater protection under adverse environmental conditions. Standard sealant tubing provides waterproofing and environmental protection in underwater or underground applications. It also provides mechanical strain relief.
- Excellent insulating, abrasion-resisting and strain-relief properties
- Flame-retardant
- -55 to 90°C Operating temperature range
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
19.1mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.22"
Shrink Tubing / Boot Material
Polymer
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
I.D. Supplied - Imperial
0.752"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
5.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
