Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSTD02W-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34AH2749
Product RangeSTD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.115 |
| 500+ | $0.096 |
| 1000+ | $0.088 |
| 2500+ | $0.079 |
| 5000+ | $0.075 |
Price for:Each
Minimum: 100
Multiple: 100
$11.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSTD02W-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34AH2749
Product RangeSTD Series
Marker TypeSnap On Pre Printed
Legend1
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max1.8mm
Cable Diameter Min1.4mm
Marker MaterialPOM (Polyoxymethylene)
Product RangeSTD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
1.4mm
Product Range
STD Series
Legend
1
Marker Colour
White
Cable Diameter Max
1.8mm
Marker Material
POM (Polyoxymethylene)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for STD02W-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
