Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSTXR40AB00-0805AICopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.17AH9380
Product RangeTXR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $211.290 |
| 3+ | $193.750 |
| 5+ | $183.170 |
| 10+ | $180.130 |
| 25+ | $175.640 |
Price for:Each
Minimum: 1
Multiple: 1
$211.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSTXR40AB00-0805AICopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.17AH9380
Product RangeTXR
Connector Shell Size9
Cable Diameter Max6.4mm
Strain Relief MaterialAluminium Alloy
Product RangeTXR
For Use WithMIL-C-38999, Series III & IV Class C, F, K, W & D38999/20/24/26/40/46/47 Circular Connectors
SVHCCadmium (21-Jan-2025)
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminium Alloy
For Use With
MIL-C-38999, Series III & IV Class C, F, K, W & D38999/20/24/26/40/46/47 Circular Connectors
Cable Diameter Max
6.4mm
Product Range
TXR
SVHC
Cadmium (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
