Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTXR40AB00-1612AICopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44AC0100
Product RangeTXR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $164.780 |
| 5+ | $159.930 |
| 10+ | $136.670 |
| 25+ | $128.920 |
| 50+ | $125.040 |
| 100+ | $121.170 |
| 250+ | $117.290 |
Price for:Each
Minimum: 1
Multiple: 1
$164.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTXR40AB00-1612AICopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44AC0100
Product RangeTXR
Connector Shell Size17E
Cable Diameter Max15.2mm
Strain Relief MaterialAluminium Alloy
Product RangeTXR
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
17E
Strain Relief Material
Aluminium Alloy
For Use With
AMP MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
15.2mm
Product Range
TXR
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TXR40AB00-1612AI
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
