Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTXR40AB00-1612BICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AH6613
Product RangeTXR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $191.910 |
| 5+ | $187.160 |
| 10+ | $164.360 |
| 25+ | $156.750 |
| 50+ | $152.960 |
| 100+ | $149.150 |
| 250+ | $145.360 |
Price for:Each
Minimum: 1
Multiple: 1
$191.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTXR40AB00-1612BICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AH6613
Product RangeTXR
Connector Shell Size17, E
Cable Diameter Max15.2mm
Strain Relief MaterialAluminium
Product RangeTXR
For Use WithMIL-DTL-38999 Series III & IV Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
17, E
Strain Relief Material
Aluminium
For Use With
MIL-DTL-38999 Series III & IV Connectors
Cable Diameter Max
15.2mm
Product Range
TXR
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
