Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTXR40AB00-2010AICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AH9446
Product RangeTXR
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $72.580 |
Price for:Each
Minimum: 1
Multiple: 1
$72.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTXR40AB00-2010AICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AH9446
Product RangeTXR
Connector Shell Size21
Cable Diameter Max12.7mm
Strain Relief MaterialAluminium Alloy
Product RangeTXR
For Use WithMIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors
SVHCCadmium (21-Jan-2025)
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminium Alloy
For Use With
MIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors
Cable Diameter Max
12.7mm
Product Range
TXR
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
