Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoVERSAFIT-3/16-0-SPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AH2813
Product RangeVersafit Series
Your Part Number
8 In Stock
310 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.180 |
| 5+ | $135.630 |
| 10+ | $118.590 |
| 25+ | $112.900 |
| 50+ | $110.060 |
| 100+ | $107.220 |
| 250+ | $104.380 |
Price for:Reel of 150
Minimum: 1
Multiple: 1
$139.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoVERSAFIT-3/16-0-SPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AH2813
Product RangeVersafit Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.21"
I.D. Supplied - Metric5.21mm
Shrink Tubing / Boot ColourBlack
Length - Imperial492ft
Length - Metric150m
I.D. Recovered Max - Imperial0.09"
I.D. Recovered Max - Metric2.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeVersafit Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
5.21mm
Length - Imperial
492ft
I.D. Recovered Max - Imperial
0.09"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.21"
Shrink Tubing / Boot Colour
Black
Length - Metric
150m
I.D. Recovered Max - Metric
2.4mm
Product Range
Versafit Series
Alternatives for VERSAFIT-3/16-0-SP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
