Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoNYS367-9Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38K6114
Your Part Number
1,216 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.630 |
| 25+ | $2.280 |
| 50+ | $2.200 |
| 100+ | $2.090 |
| 200+ | $1.950 |
| 500+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS367-9Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38K6114
No. of Contacts2Contacts
GenderSocket
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourWhite
External Diameter-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NYS367-9 is a White Phono Jack with gold-plated brass contacts, gold-plated brass shell and thermoplastic insulation.
- Phono receptacle for PCB-mounting
- Solderability complies with IEC 68-2-20 standard
- >1GΩ Insulation resistance
- -25 to +70°C Temperature range
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
White
Product Range
-
Gender
Socket
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for NYS367-9
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
