Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoIAMA0001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33AH0641
Product RangeIAMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $402.220 |
Price for:Each
Minimum: 1
Multiple: 1
$402.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoIAMA0001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33AH0641
Product RangeIAMA Series
Signal Conditioner InputCurrent, Potentiometer, Resistance, RTD, Thermocouple, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels-
Accuracy %0.1%
Output Accuracy-
Supply Voltage31.2VDC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeIAMA Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Signal Conditioner Input
Current, Potentiometer, Resistance, RTD, Thermocouple, Voltage
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
No SVHC (08-Jul-2021)
Signal Conditioner Output
Current, Voltage
Accuracy %
0.1%
Supply Voltage
31.2VDC
Signal Conditioner Mounting
DIN Rail
Product Range
IAMA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
