Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION CONTROLS
Manufacturer Part NoIRMA0001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.33AH0645
Product RangeIRMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $401.500 |
Price for:Each
Minimum: 1
Multiple: 1
$401.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION CONTROLS
Manufacturer Part NoIRMA0001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.33AH0645
Product RangeIRMA Series
Signal Conditioner InputRTD
Signal Conditioner OutputCurrent
No. of Output Channels-
Accuracy %0.1%
Output Accuracy-
Supply Voltage35VDC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeIRMA Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Signal Conditioner Input
RTD
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
No SVHC (08-Jul-2021)
Signal Conditioner Output
Current
Accuracy %
0.1%
Supply Voltage
35VDC
Signal Conditioner Mounting
DIN Rail
Product Range
IRMA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
