Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoLD2A05P0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01P1458
Product RangeModel LD Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,199.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1,199.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoLD2A05P0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01P1458
Product RangeModel LD Series
No. of Digits / Alpha5
Meter FunctionDC Current / DC Voltage
Meter Range0mA to 200mA, 0VDC to 200VDC
Digit Height57mm
Panel Cutout Height101.6mm
Panel Cutout Width406.4mm
Supply Voltage Min21.6VDC
Supply Voltage Max200VDC
Operating Temperature Min0°C
Operating Temperature Max65°C
Product RangeModel LD Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0mA to 200mA, 0VDC to 200VDC
Panel Cutout Height
101.6mm
Supply Voltage Min
21.6VDC
Operating Temperature Min
0°C
Product Range
Model LD Series
Meter Function
DC Current / DC Voltage
Digit Height
57mm
Panel Cutout Width
406.4mm
Supply Voltage Max
200VDC
Operating Temperature Max
65°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
