Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRED LION
Manufacturer Part NoSCUB2000Copy
Newark Part No.63R4929
Technical Datasheet
No. of Digits / Alpha6
Digit Height8.9mm
Supply Voltage Min3.5V
Supply Voltage Max5.25V
Panel Cutout Height26.16mm
Panel Cutout Width47.75mm
Operating Temperature Min-35°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
3.5V
Panel Cutout Height
26.16mm
Operating Temperature Min
-35°C
Product Range
-
Digit Height
8.9mm
Supply Voltage Max
5.25V
Panel Cutout Width
47.75mm
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
