Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRED LION
Manufacturer Part NoENC10000Copy
Newark Part No.20M4596
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric101.6mm
External Width - Metric152mm
External Depth - Metric210mm
IP Rating-
Body ColorBlack
NEMA RatingNEMA 1
External Height - Imperial4"
External Width - Imperial6"
External Depth - Imperial8.27"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
101.6mm
External Depth - Metric
210mm
Body Color
Black
External Height - Imperial
4"
External Depth - Imperial
8.27"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
-
NEMA Rating
NEMA 1
External Width - Imperial
6"
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
