Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENATA
Manufacturer Part NoSMTU 1225-LFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74M8368
Your Part Number
1,951 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.870 |
| 25+ | $1.760 |
| 50+ | $1.670 |
| 100+ | $1.580 |
| 250+ | $1.470 |
| 500+ | $1.330 |
| 2500+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SMTU 1225-1-LF is a Battery Holder for lithium coin cells are available as horizontal or vertical versions with SMT-design. Heat-resistant, glass fibre filled LCP holder with UL94V-0 flammability rating. Stainless steel AISI 301 spring construction with nickel-plated throughout. Tin-plated solder area throughout, 5μm minimum thickness. Contact resistance between contacts and the cell is less than 100mΩ (1kHz measured through AC, depending on the case material of the cell).
- Easy and fast replacement of battery
- Designed for automatic pick and place mounting
- Safe retention of coin cell
- Automated battery mounting possible
- Clear separation of connections
- Protection against short circuits
- Protection against inverse polarity (polarized)
- Protection against leak currents
- Robust design
- Suitable for reflow soldering
- Gold-plated contacts for increased conductivity
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
1225
Battery Holder Mount
SMD
SVHC
No SVHC (17-Jan-2023)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Alternatives for SMTU 1225-LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
