Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | 8A34043-EVKCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 95AC7731 |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,012.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1,012.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | 8A34043-EVKCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 95AC7731 |
| Silicon Manufacturer | Integrated Device Technology |
| Silicon Core Number | 8A34043 |
| Kit Application Type | Clock & Timing |
| Application Sub Type | Frequency Translator |
| Kit Contents | Eval Board 8A34043 ClockMatrix, USB Type A Cable |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Silicon Manufacturer | Integrated Device Technology |
|---|---|
| Kit Application Type | Clock & Timing |
| Kit Contents | Eval Board 8A34043 ClockMatrix, USB Type A Cable |
| SVHC | No SVHC (12-Jan-2017) |
| Silicon Core Number | 8A34043 |
|---|---|
| Application Sub Type | Frequency Translator |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
