Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoCCE4503 5V LDOCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel05AN4236RL
Cut Tape05AN4236
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.480 | $3.48 |
| Total Price | $3.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 50+ | $3.080 |
| 100+ | $2.840 |
| 250+ | $2.570 |
| 500+ | $2.250 |
| 1000+ | $1.810 |
| 2500+ | $1.720 |
| 5000+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoCCE4503 5V LDOCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel05AN4236RL
Cut Tape05AN4236
IC Interface TypeUART
Interface ApplicationsIndustrial Automation, IO-Link Sensors and Actuators, High Voltage Level Shifter
Supply Voltage Min7V
Supply Voltage Max36V
Interface Case StyleDFN-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
UART
Supply Voltage Min
7V
Interface Case Style
DFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Interface Applications
Industrial Automation, IO-Link Sensors and Actuators, High Voltage Level Shifter
Supply Voltage Max
36V
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
