Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoCCE4510 48QFNCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel05AN4238RL
Cut Tape05AN4238
Your Part Number
2,258 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.440 | $8.44 |
| Total Price | $8.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.440 |
| 50+ | $5.680 |
| 100+ | $5.130 |
| 250+ | $4.880 |
| 500+ | $4.720 |
| 1000+ | $4.600 |
| 2500+ | $4.510 |
| 5000+ | $4.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoCCE4510 48QFNCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel05AN4238RL
Cut Tape05AN4238
IC Interface TypeSPI, UART
Interface ApplicationsIndustrial Sensors and Actuators, 2/4/8/16-Port IO-Link Master Systems
Supply Voltage Min8V
Supply Voltage Max32V
Interface Case StyleQFN-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
SPI, UART
Supply Voltage Min
8V
Interface Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Interface Applications
Industrial Sensors and Actuators, 2/4/8/16-Port IO-Link Master Systems
Supply Voltage Max
32V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
