Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoCD22M3494MQZCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50AJ8452
Your Part Number
470 In Stock
520 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.490 |
| 10+ | $10.620 |
| 25+ | $9.840 |
| 50+ | $9.500 |
| 100+ | $9.150 |
| 250+ | $9.030 |
| 500+ | $8.910 |
Price for:Each
Minimum: 1
Multiple: 1
$13.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoCD22M3494MQZCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50AJ8452
Crosspoint Switch TypeAnalogue
I/O Compatibility-
Control InterfaceParallel
Supply Voltage Min4V
Supply Voltage Max15V
IC Case / PackageLCC
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Crosspoint Switch Type
Analogue
Control Interface
Parallel
Supply Voltage Max
15V
No. of Pins
44Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
I/O Compatibility
-
Supply Voltage Min
4V
IC Case / Package
LCC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
