Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDA14695-00HQDEVKT-UCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH7024
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.880 |
Price for:Each
Minimum: 1
Multiple: 1
$77.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14695-00HQDEVKT-UCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH7024
Silicon ManufacturerDialog Semiconductor
Silicon Core NumberDA14695
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Family Name-
Kit ContentsUSB Development Kit DA14695
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Dialog Semiconductor
Kit Application Type
Wireless Connectivity
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
DA14695
Application Sub Type
Bluetooth Low Energy
Core Sub-Architecture
Cortex-M33F
Kit Contents
USB Development Kit DA14695
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
