Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA9070-08V32Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.14AN9435
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
| 50+ | $7.080 |
| 100+ | $6.720 |
| 250+ | $6.030 |
| 500+ | $5.520 |
| 1000+ | $4.950 |
| 2500+ | $4.710 |
| 5000+ | $4.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA9070-08V32Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.14AN9435
Supply Voltage5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators3
No. of Regulated Outputs5
IC Case / PackageWLCSP
No. of Pins42Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Ultra-Low Quiescent Current PMIC
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
5
No. of Pins
42Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage
5V
No. of LDO Regulators
3
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
