Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDEV5L1503Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.33AH3912
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $159.000 |
Price for:Each
Minimum: 1
Multiple: 1
$159.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDEV5L1503Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.33AH3912
Silicon ManufacturerIntegrated Device Technology
Silicon Core Number5L1503
Kit Application TypeClock
Application Sub TypeProgrammable Clock Generator
Kit ContentsDev Kit 5L1503
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Integrated Device Technology
Kit Application Type
Clock
Kit Contents
Dev Kit 5L1503
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
5L1503
Application Sub Type
Programmable Clock Generator
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
