Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 10+ | $4.520 |
| 25+ | $4.150 |
| 50+ | $3.760 |
| 100+ | $3.270 |
| 250+ | $2.590 |
| 500+ | $2.460 |
| 1000+ | $2.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL7232CSZ-T13Copy
Newark Part No.14AN9492
Device TypeLine Driver
InterfacesParallel
Supply Voltage Min4.5V
Supply Voltage Max16V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Drivers2Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Line Driver
Supply Voltage Min
4.5V
IC Case / Package
NSOIC
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Interfaces
Parallel
Supply Voltage Max
16V
No. of Pins
8Pins
Product Range
-
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
