Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoICM7228AIBIZCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94M7719
Your Part Number
845 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.190 |
| 10+ | $20.520 |
| 25+ | $19.370 |
| 50+ | $18.730 |
| 100+ | $18.080 |
| 250+ | $17.780 |
| 500+ | $17.470 |
Price for:Each
Minimum: 1
Multiple: 1
$25.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICM7228AIBIZCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94M7719
Technical Datasheet
Display Driver TypeLED Display Decoder Driver
No. of Digits8
No. of Segments7
IC Case / PackageSOIC
Output Voltage Max5V
No. of Pins28Pins
Supply Voltage Min4V
Output Current Max100mA
Output Current Max100mA
Supply Voltage Max6V
Interfaces-
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Driver Case StyleSOIC
No. of Outputs16Outputs
Technical Specifications
Display Driver Type
LED Display Decoder Driver
No. of Segments
7
Output Voltage Max
5V
Supply Voltage Min
4V
Output Current Max
100mA
Interfaces
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Driver Case Style
SOIC
No. of Digits
8
IC Case / Package
SOIC
No. of Pins
28Pins
Output Current Max
100mA
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
16Outputs
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
