Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL28005FH100Z-T7ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AJ2999RL
Cut Tape85AJ2999
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.030 | $3.03 |
| Total Price | $3.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 50+ | $2.010 |
| 100+ | $1.840 |
| 250+ | $1.640 |
| 500+ | $1.630 |
| 1000+ | $1.620 |
| 2500+ | $1.610 |
| 5000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28005FH100Z-T7ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AJ2999RL
Cut Tape85AJ2999
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product110kHz
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max28V
CMRR115dB
Gain100 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Input Offset Voltage3.3mV
No. of Amplifiers1 Amplifier
Input Bias Current4.7µA
Amplifier Case StyleSOT-23
Bandwidth110kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
115dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
110kHz
No. of Pins
5Pins
Operating Temperature Max
125°C
Supply Voltage Max
28V
Gain
100 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
3.3mV
Input Bias Current
4.7µA
Bandwidth
110kHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
