Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL28635EV2ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.84AC6874
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.510 |
Price for:Each
Minimum: 1
Multiple: 1
$67.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28635EV2ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.84AC6874
Silicon ManufacturerRenesas
Silicon Core NumberISL28635
Kit Application TypeAmplifier
Application Sub TypeInstrumentation Amplifier
Kit ContentsEvaluation Board ISL28635
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ISL28635 5V rail-rail I/O, zero-drift, Programmable Gain Instrumentation Amplifiers (PGIA) evaluation board. Board is designed with all necessary components to easily connect the high performance amplifier to an external signal and can operate from a single supply of +2.5V to +5.5V or dual supply of ±1.25V to ±2.75V. Typically used in pressure and strain gauge transducers, weight scales, flow sensors, biometric: ECG/blood glucose, temperature sensors, test and measurement, data acquisition systems and low ohmic current sense.
- Differential ended output
- Ultra-high precision front end amplifier
- Zero drift instrumentation amplifier
- Pin selectable 9 gain settings: G = 1 to 1,000
- RFI filtered inputs improve EMI rejection
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Amplifier
Kit Contents
Evaluation Board ISL28635
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ISL28635
Application Sub Type
Instrumentation Amplifier
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
