Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL33003IUZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AC6959
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $2.050 |
| 100+ | $1.650 |
| 500+ | $1.530 |
| 1000+ | $1.370 |
| 2500+ | $1.110 |
| 5000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL33003IUZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AC6959
IC Interface TypeI2C, SMBus
Interface ApplicationsI2C Bus Extender & Capacitance Buffering, Desktop Computers, Hot-Swap Board Insertion/Bus Isolation
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Interface Case StyleMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
I2C, SMBus
Supply Voltage Min
2.3V
Interface Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
I2C Bus Extender & Capacitance Buffering, Desktop Computers, Hot-Swap Board Insertion/Bus Isolation
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
