Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL59833IAZCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.85AJ3020
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.530 |
| 10+ | $8.870 |
| 25+ | $7.710 |
| 50+ | $7.550 |
| 100+ | $7.380 |
| 250+ | $7.180 |
| 500+ | $6.970 |
Price for:Each
Minimum: 1
Multiple: 1
$11.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL59833IAZCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.85AJ3020
IC TypeVideo Amplifier
No. of Amplifiers3Amplifiers
Gain Bandwidth200MHz
Slew Rate500V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current80mA
Supply Voltage Range3V to 3.6V
Amplifier Case StyleQSOP
Supply Voltage Range3V to 3.6V
IC Case / PackageQSOP
No. of Pins16Pins
Amplifier Output-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
200MHz
Operating Temperature Min
-40°C
Output Current
80mA
Amplifier Case Style
QSOP
IC Case / Package
QSOP
Amplifier Output
-
MSL
MSL 2 - 1 year
No. of Amplifiers
3Amplifiers
Slew Rate
500V/µs
Operating Temperature Max
85°C
Supply Voltage Range
3V to 3.6V
Supply Voltage Range
3V to 3.6V
No. of Pins
16Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
