Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL78444EVAL1ZCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.81AC2540
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $207.080 |
Price for:Each
Minimum: 1
Multiple: 1
$207.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL78444EVAL1ZCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.81AC2540
Silicon ManufacturerRenesas
Silicon Core NumberISL78444AVEZ
Kit Application TypePower Management
Application Sub TypeHalf Bridge Driver
Kit ContentsEval Board ISL78444AVEZ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Renesas' AEC-Q100 qualified 100V half-bridge drivers safely drive MOSFETs for bidirectional controllers in 12V to 48V automotive hybrid powertrains. The advanced ISL784x4 MOSFET driver family enables high current DC/DC conversion with adjustable dead time and maximum efficiency. The ISL784x4 drivers are also well suited for 12V to 24V bidirectional DC/DC converters, as well as other high current buck or boost applications.
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management
Kit Contents
Eval Board ISL78444AVEZ
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ISL78444AVEZ
Application Sub Type
Half Bridge Driver
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
