Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL81806FRTZ-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.14AN9801
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.520 |
| 50+ | $11.450 |
| 100+ | $10.550 |
| 250+ | $10.120 |
| 500+ | $9.870 |
| 1000+ | $9.660 |
| 2500+ | $9.470 |
| 5000+ | $9.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL81806FRTZ-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.14AN9801
Control ModePeak Current Mode
Supply Voltage Min4.5V
Supply Voltage Max80V
Duty Cycle (%)-
IC Case / PackageTQFN
No. of Pins32Pins
Switching Frequency2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
Peak Current Mode
Supply Voltage Max
80V
IC Case / Package
TQFN
Switching Frequency
2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4.5V
Duty Cycle (%)
-
No. of Pins
32Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
