Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL91108IINR-EVZCopy
Newark Part No.33AC4646
Silicon ManufacturerIntersil
Silicon Core NumberISL91108
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck/Boost Regulator
Kit ContentsEval Board ISL91108
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Intersil
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board ISL91108
Automotive Qualification Standard
-
Silicon Core Number
ISL91108
Application Sub Type
Buck/Boost Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
