Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $2.830 |
| 25+ | $2.480 |
| 50+ | $2.310 |
| 100+ | $2.020 |
| 250+ | $1.700 |
| 980+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9492ERZCopy
Newark Part No.14AN9863
Supply Voltage12V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators-
No. of Regulated Outputs1
IC Case / PackageTQFN-EP
No. of Pins28Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
LNB Supply, Control Voltage Regulator
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
1
No. of Pins
28Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage
12V
No. of LDO Regulators
-
IC Case / Package
TQFN-EP
Operating Temperature Min
-20°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
