Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISLUSBEVAL1ZCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 66AH6177 |
| Your Part Number |
406 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.780 |
Price for:Each
Minimum: 1
Multiple: 1
$92.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISLUSBEVAL1ZCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 66AH6177 |
| Accessory Type | USB to PMBus Adaptor w/Cable |
| For Use With | Demonstration Board ZL8800 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
ISLUSBEVAL1Z is a USB to PMBus adapter and cable. It is used to connect a demonstration board with a PMBus interface to a PC. The USB to PMBus adapter is powered from the USB output of the host PC. The USB interface utilizes the USB Mini format, and the output uses a standard 2 row, 6 pin header on 0.100 inch centers. The PMBus command set is accessed by using the PowerNavigator™ evaluation software from a PC running Microsoft Windows.
- Connect the USB Mini provided between the host computer and the USB to PMBus adapter
- Connect USB to PMBus adapter to demonstration board to test or evaluate
- Apply input power (labeled VIN) to the demonstration board
Technical Specifications
| Accessory Type | USB to PMBus Adaptor w/Cable |
|---|---|
| Product Range | - |
| For Use With | Demonstration Board ZL8800 |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
