Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoP9242-RNDGI8Copy
Newark Part No.50AJ8745
Wireless Charging IC TypeTransmitter
Wireless Power StandardWPC 1.2 Compliant
Power Level15W
IC Case / PackageVFQFN-EP
Operating Temperature Range-40°C to +85°C
No. of Pins48Pins
IC Package TypeVFQFN-EP
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Wireless Charging IC Type
Transmitter
Power Level
15W
Operating Temperature Range
-40°C to +85°C
IC Package Type
VFQFN-EP
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Wireless Power Standard
WPC 1.2 Compliant
IC Case / Package
VFQFN-EP
No. of Pins
48Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
