Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoPTX30WCC16D7C1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel12AM4001RL
Cut Tape12AM4001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.230 | $8.23 |
| Total Price | $8.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.230 |
| 50+ | $7.250 |
| 100+ | $6.660 |
| 250+ | $6.020 |
| 500+ | $5.230 |
| 1000+ | $4.140 |
| 2500+ | $3.930 |
| 5000+ | $3.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoPTX30WCC16D7C1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel12AM4001RL
Cut Tape12AM4001
Frequency Min13MHz
Frequency Max56MHz
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageCSP
No. of Pins16Pins
RF IC Case StyleCSP
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Frequency Min
13MHz
Supply Voltage Min
-
IC Case / Package
CSP
RF IC Case Style
CSP
SVHC
No SVHC (12-Jan-2017)
Frequency Max
56MHz
Supply Voltage Max
-
No. of Pins
16Pins
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
